TMP512AID is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 84.591
Unit Price: kr.23.86000
Datasheet
Temp Monitoring System (Sensor), Watchdog -40°C ~ 125°C Internal and External Sensor 2-Wire Serial, I2C/SMBUS Output 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMP512AID

DigiKey Part Number
296-34500-5-ND
Manufacturer
Manufacturer Product Number
TMP512AID
Description
IC TEMP SNSR DUAL REMOTE 14SOIC
Customer Reference
Detailed Description
Temp Monitoring System (Sensor), Watchdog -40°C ~ 125°C Internal and External Sensor 2-Wire Serial, I2C/SMBUS Output 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TMP512AID Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Function
Temp Monitoring System (Sensor), Watchdog
Sensor Type
Internal and External
Sensing Temperature
-40°C ~ 125°C
Accuracy
±2.5°C Local(Max), ±5°C Remote(Max)
Topology
ADC, Multiplexer, Register Bank
Output Type
2-Wire Serial, I2C/SMBUS
Output Alarm
Yes
Output Fan
No
Voltage - Supply
3V ~ 26V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 23.270 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

23.270In Stock
Ships from Rochester Electronics, LLC