Temp Monitoring System (Sensor), Watchdog -40°C ~ 125°C Internal and External Sensor 2-Wire Serial, I2C/SMBUS Output 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMP512AIDR

DigiKey Part Number
296-27622-2-ND - Tape & Reel (TR)
296-27622-1-ND - Cut Tape (CT)
296-27622-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMP512AIDR
Description
IC TEMP SNSR DUAL REMOTE 14SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Temp Monitoring System (Sensor), Watchdog -40°C ~ 125°C Internal and External Sensor 2-Wire Serial, I2C/SMBUS Output 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TMP512AIDR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Temp Monitoring System (Sensor), Watchdog
Sensor Type
Internal and External
Sensing Temperature
-40°C ~ 125°C
Accuracy
±2.5°C Local(Max), ±5°C Remote(Max)
Topology
ADC, Multiplexer, Register Bank
Output Type
2-Wire Serial, I2C/SMBUS
Output Alarm
Yes
Output Fan
No
Voltage - Supply
3V ~ 26V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.205
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.23.86000kr.23.86
10kr.17.97200kr.179.72
25kr.16.50720kr.412.68
100kr.14.89380kr.1,489.38
250kr.14.12516kr.3,531.29
500kr.13.66170kr.6,830.85
1.000kr.13.28033kr.13,280.33
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.12.87777kr.32,194.42
5.000kr.12.63516kr.63,175.80
Manufacturers Standard Package
Unit Price without VAT:kr.23.86000
Unit Price with VAT:kr.29.82500

Other Suppliers on DigiKey

82.336In Stock
Ships from Rochester Electronics, LLC