TMP421YZDT is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 3.110
Unit Price: kr.8.17000
Datasheet
Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 11 b 8-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMP421YZDT

DigiKey Part Number
296-30460-2-ND - Tape & Reel (TR)
296-30460-1-ND - Cut Tape (CT)
296-30460-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMP421YZDT
Description
SENSOR DIGITAL -40C-125C 8DSBGA
Customer Reference
Detailed Description
Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 11 b 8-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TMP421YZDT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Sensor Type
Digital, Local/Remote
Sensing Temperature - Local
-40°C ~ 125°C
Sensing Temperature - Remote
-64°C ~ 191°C
Output Type
SMBus
Voltage - Supply
2.7V ~ 5.5V
Resolution
11 b
Features
One-Shot, Output Switch, Programmable Limit, Shutdown Mode
Accuracy - Highest (Lowest)
±1.5°C (±2.5°C)
Test Condition
15°C ~ 85°C (-40°C ~ 125°C)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-UFBGA, DSBGA
Supplier Device Package
8-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types