
TMP421YZDR | |
|---|---|
DigiKey Part Number | 296-50019-2-ND - Tape & Reel (TR) 296-50019-1-ND - Cut Tape (CT) 296-50019-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP421YZDR |
Description | SENSOR DIGITAL -40C-125C 8DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 11 b 8-DSBGA |
cms-datasheet | cms-datasheet |
EDA/CAD Models | TMP421YZDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local/Remote | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | -64°C ~ 191°C | |
Output Type | SMBus | |
Voltage - Supply | 2.7V ~ 5.5V | |
Resolution | 11 b | |
Features | One-Shot, Output Switch, Programmable Limit, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±1.5°C (±2.5°C) | |
Test Condition | 15°C ~ 85°C (-40°C ~ 125°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFBGA, DSBGA | |
Supplier Device Package | 8-DSBGA | |
Base Product Number |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | kr.8.17000 | kr.8.17 |
| 5 | kr.7.21400 | kr.36.07 |
| 10 | kr.6.85400 | kr.68.54 |
| 25 | kr.6.43240 | kr.160.81 |
| 50 | kr.6.14200 | kr.307.10 |
| 100 | kr.5.87640 | kr.587.64 |
| 500 | kr.5.34358 | kr.2,671.79 |
| 1.000 | kr.5.14529 | kr.5,145.29 |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 3.000 | kr.4.86440 | kr.14,593.20 |
| 6.000 | kr.4.70607 | kr.28,236.42 |
| 9.000 | kr.4.61958 | kr.41,576.22 |
| Unit Price without VAT: | kr.8.17000 |
|---|---|
| Unit Price with VAT: | kr.10.21250 |

