


TLVH432AQDBZR | |
|---|---|
DigiKey Part Number | 296-17978-2-ND - Tape & Reel (TR) 296-17978-1-ND - Cut Tape (CT) 296-17978-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLVH432AQDBZR |
Description | IC VREF SHUNT ADJ 1% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±1% 70 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLVH432AQDBZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 18 V | |
Current - Output | 70 mA | |
Tolerance | ±1% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 100 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.09000 | kr.6.09 |
| 10 | kr.4.35600 | kr.43.56 |
| 25 | kr.3.92560 | kr.98.14 |
| 100 | kr.3.45340 | kr.345.34 |
| 250 | kr.3.22832 | kr.807.08 |
| 500 | kr.3.09266 | kr.1,546.33 |
| 1.000 | kr.2.99736 | kr.2,997.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.84300 | kr.8,529.00 |
| 6.000 | kr.2.77549 | kr.16,652.94 |
| 9.000 | kr.2.74168 | kr.24,675.12 |
| 15.000 | kr.2.70421 | kr.40,563.15 |
| 21.000 | kr.2.68232 | kr.56,328.72 |
| Unit Price without VAT: | kr.6.09000 |
|---|---|
| Unit Price with VAT: | kr.7.61250 |


