
PMT280ENEAX | |
|---|---|
cms-digikey-product-number | 1727-2724-2-ND - Tape & Reel (TR) 1727-2724-1-ND - Cut Tape (CT) 1727-2724-6-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | PMT280ENEAX |
cms-description | MOSFET N-CH 100V 1.5A SOT223 |
cms-customer-reference | |
cms-detailed-description | N-Channel 100 V 1.5A (Ta) 770mW (Ta) Surface Mount SOT-223 |
Datasheet | Datasheet |
cms-eda-cad-models | PMT280ENEAX Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 385mOhm @ 1.5A, 10V | |
Vgs(th) (Max) @ Id | 2.7V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6.8 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 195 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 770mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223 | |
Package / Case | ||
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | kr.4.11000 | kr.4.11 |
| 10 | kr.2.54700 | kr.25.47 |
| 100 | kr.1.63180 | kr.163.18 |
| 500 | kr.1.23658 | kr.618.29 |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1.000 | kr.1.10891 | kr.1,108.91 |
| 2.000 | kr.1.00144 | kr.2,002.88 |
| 3.000 | kr.0.94663 | kr.2,839.89 |
| 5.000 | kr.0.88500 | kr.4,425.00 |
| 7.000 | kr.0.84850 | kr.5,939.50 |
| 10.000 | kr.0.81301 | kr.8,130.10 |
| 25.000 | kr.0.73511 | kr.18,377.75 |
| 50.000 | kr.0.69678 | kr.34,839.00 |
| Unit Price without VAT: | kr.4.11000 |
|---|---|
| Unit Price with VAT: | kr.5.13750 |










