
TLVH431AIDCKR | |
|---|---|
DigiKey Part Number | 296-18044-2-ND - Tape & Reel (TR) 296-18044-1-ND - Cut Tape (CT) 296-18044-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLVH431AIDCKR |
Description | IC VREF SHUNT ADJ 1% SC70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±1% 70 mA SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | TLVH431AIDCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 18 V | |
Current - Output | 70 mA | |
Tolerance | ±1% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 100 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.31000 | kr.4.31 |
| 10 | kr.3.05400 | kr.30.54 |
| 25 | kr.2.73920 | kr.68.48 |
| 100 | kr.2.39200 | kr.239.20 |
| 250 | kr.2.22708 | kr.556.77 |
| 500 | kr.2.12742 | kr.1,063.71 |
| 1.000 | kr.2.04551 | kr.2,045.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.94424 | kr.5,832.72 |
| 6.000 | kr.1.89470 | kr.11,368.20 |
| 9.000 | kr.1.86988 | kr.16,828.92 |
| 15.000 | kr.1.84240 | kr.27,636.00 |
| 21.000 | kr.1.82633 | kr.38,352.93 |
| 30.000 | kr.1.81087 | kr.54,326.10 |
| Unit Price without VAT: | kr.4.31000 |
|---|---|
| Unit Price with VAT: | kr.5.38750 |


