EMP11T2R is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: kr.3.67000
Datasheet
Diode Array 2 Pair Common Anode 80 V 100mA Surface Mount SOT-563, SOT-666
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMP11T2R

DigiKey Part Number
EMP11T2RTR-ND - Tape & Reel (TR)
EMP11T2RCT-ND - Cut Tape (CT)
EMP11T2RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMP11T2R
Description
DIODE ARRAY GP 80V 100MA EMD6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode Array 2 Pair Common Anode 80 V 100mA Surface Mount SOT-563, SOT-666
Datasheet
 Datasheet
EDA/CAD Models
EMP11T2R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
2 Pair Common Anode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io) (per Diode)
100mA
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
100 nA @ 70 V
Operating Temperature - Junction
150°C (Max)
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
EMD6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.83000kr.2.83
10kr.1.76800kr.17.68
100kr.1.11750kr.111.75
500kr.0.83500kr.417.50
1.000kr.0.65933kr.659.33
2.000kr.0.63220kr.1,264.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.0.48707kr.3,896.56
16.000kr.0.48225kr.7,716.00
24.000kr.0.47847kr.11,483.28
40.000kr.0.46439kr.18,575.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.83000
Unit Price with VAT:kr.3.53750