



TLV3901EVM | |
|---|---|
DigiKey Part Number | 296-TLV3901EVM-ND |
Manufacturer | |
Manufacturer Product Number | TLV3901EVM |
Description | TLV3901 EVALUATION MODULE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TLV3901 - Comparator Linear Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Linear | |
Function | Comparator | |
Embedded | No | |
Utilized IC / Part | TLV3901 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3,850.28000 | kr.3,850.28 |
| Unit Price without VAT: | kr.3,850.28000 |
|---|---|
| Unit Price with VAT: | kr.4,812.85000 |











