



TPS62A204QEVM-116 | |
|---|---|
DigiKey Part Number | 296-TPS62A204QEVM-116-ND |
Manufacturer | |
Manufacturer Product Number | TPS62A204QEVM-116 |
Description | TPS62A204-Q1 EVALUATION MODULE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS62A204-Q1 - 1 Isolated Output DC/DC, Step Down Evaluation Board |
Category | Voltage - Output 0.4V ~ 3.6V |
Manufacturer Texas Instruments | Current - Output 4A |
Packaging Box | Voltage - Input 2.75V ~ 6V |
Part Status Active | Regulator Topology Buck |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Isolated Output | Utilized IC / Part TPS62A204-Q1 |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.475.50000 | kr.475.50 |
| Unit Price without VAT: | kr.475.50000 |
|---|---|
| Unit Price with VAT: | kr.594.37500 |


