TLV3702CD is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 5.716
Unit Price: kr.14.58000
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 7.830
Unit Price: kr.12.12600
Datasheet

Similar


Advanced Linear Devices Inc.
In Stock: 76
Unit Price: kr.161.31000
Datasheet

Similar


Advanced Linear Devices Inc.
In Stock: 0
Unit Price: kr.76.66080
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 205
Unit Price: kr.10.13000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 629
Unit Price: kr.11.74000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 624
Unit Price: kr.10.13000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 7.256
Unit Price: kr.11.74000
Datasheet
Comparator Standard (General Purpose) CMOS, Push-Pull, Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV3702CD

DigiKey Part Number
296-34483-5-ND
Manufacturer
Manufacturer Product Number
TLV3702CD
Description
IC COMPARATOR 2 GEN PUR 8SOIC
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, Push-Pull, Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLV3702CD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Standard (General Purpose)
Number of Elements
2
Output Type
CMOS, Push-Pull, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
2.5V ~ 16V, ±1.25V ~ 8V
Voltage - Input Offset (Max)
5mV @ 15V
Current - Input Bias (Max)
250pA @ 15V
Current - Output (Typ)
10mA
Current - Quiescent (Max)
1µA
CMRR, PSRR (Typ)
88dB CMRR, 105dB PSRR
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
0°C ~ 70°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 7.830 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

7.830In Stock
Ships from Rochester Electronics, LLC