Parametric Equivalent
Parametric Equivalent
Similar
Similar

TLV3492AIDCNR | |
|---|---|
DigiKey Part Number | 296-32394-2-ND - Tape & Reel (TR) 296-32394-1-ND - Cut Tape (CT) 296-32394-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV3492AIDCNR |
Description | IC COMPARATOR 2 GEN PUR SOT23-8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Push-Pull, Rail-to-Rail SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | TLV3492AIDCNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | CMOS, Push-Pull, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 1.8V ~ 5.5V | |
Voltage - Input Offset (Max) | 15mV @ 5.5V | |
Current - Input Bias (Max) | 10pA @ 5.5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 1.2µA | |
CMRR, PSRR (Typ) | 74dB CMRR, 69.12dB PSRR | |
Propagation Delay (Max) | 13.5µs | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SOT-23-8 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.14000 | kr.10.14 |
| 10 | kr.7.39200 | kr.73.92 |
| 25 | kr.6.71280 | kr.167.82 |
| 100 | kr.5.96340 | kr.596.34 |
| 250 | kr.5.60608 | kr.1,401.52 |
| 500 | kr.5.39078 | kr.2,695.39 |
| 1.000 | kr.5.34481 | kr.5,344.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.99463 | kr.14,983.89 |
| 6.000 | kr.4.88750 | kr.29,325.00 |
| 9.000 | kr.4.83384 | kr.43,504.56 |
| Unit Price without VAT: | kr.10.14000 |
|---|---|
| Unit Price with VAT: | kr.12.67500 |






