TLV341IDCKTG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 279
Unit Price: kr.9.65000
Datasheet

Similar


Texas Instruments
In Stock: 1.948
Unit Price: kr.8.81000
Datasheet

Similar


Texas Instruments
In Stock: 4.489
Unit Price: kr.7.72000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.6.24000
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV341IDCKTG4

DigiKey Part Number
TLV341IDCKTG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLV341IDCKTG4
Description
IC OPAMP GP 1 CIRCUIT SC70-6
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
TLV341IDCKTG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
1V/µs
Gain Bandwidth Product
2.3 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
300 µV
Current - Supply
75µA
Current - Output / Channel
115 mA
Voltage - Supply Span (Min)
1.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
750kr.4.58991kr.3,442.43
1.250kr.4.48377kr.5,604.71
1.750kr.4.42174kr.7,738.05
2.500kr.4.36211kr.10,905.28
6.250kr.4.23370kr.26,460.62
12.500kr.4.15630kr.51,953.75
Unit Price without VAT:kr.4.58991
Unit Price with VAT:kr.5.73739