Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV341IDCKT

DigiKey Part Number
296-TLV341IDCKTTR-ND - Tape & Reel (TR)
296-TLV341IDCKTCT-ND - Cut Tape (CT)
296-TLV341IDCKTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV341IDCKT
Description
IC OPAMP GP 1 CIRCUIT SC70-6
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
TLV341IDCKT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
1V/µs
Gain Bandwidth Product
2.3 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
300 µV
Current - Supply
75µA
Current - Output / Channel
115 mA
Voltage - Supply Span (Min)
1.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 279
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.65000kr.9.65
10kr.7.02800kr.70.28
25kr.6.37600kr.159.40
100kr.5.65970kr.565.97
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.5.31888kr.1,329.72
Manufacturers Standard Package
Unit Price without VAT:kr.9.65000
Unit Price with VAT:kr.12.06250