
TLV320DAC32IRHBR | |
|---|---|
DigiKey Part Number | 296-50548-2-ND - Tape & Reel (TR) 296-50548-1-ND - Cut Tape (CT) 296-50548-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV320DAC32IRHBR |
Description | IC DAS/ADC/DAC SPECIAL 32-VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | DAC 24 b 96k I2C, Serial 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TLV320DAC32IRHBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DAC | |
Number of Channels | 2 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 96k | |
Data Interface | I2C, Serial | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 1.8V, 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.90000 | kr.14.90 |
| 10 | kr.11.06300 | kr.110.63 |
| 25 | kr.10.09840 | kr.252.46 |
| 100 | kr.9.03640 | kr.903.64 |
| 250 | kr.8.52960 | kr.2,132.40 |
| 500 | kr.8.28398 | kr.4,141.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.7.66187 | kr.22,985.61 |
| 6.000 | kr.7.50983 | kr.45,058.98 |
| Unit Price without VAT: | kr.14.90000 |
|---|---|
| Unit Price with VAT: | kr.18.62500 |


