
TLV320DAC32EVM-PDK | |
|---|---|
DigiKey Part Number | 296-31044-ND |
Manufacturer | |
Manufacturer Product Number | TLV320DAC32EVM-PDK |
Description | EVAL BOARD FOR TLV320DAC32 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TLV320DAC32 - CODEC Audio Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Audio | |
Function | CODEC | |
Embedded | - | |
Utilized IC / Part | TLV320DAC32 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,921.28000 | kr.1,921.28 |
| Unit Price without VAT: | kr.1,921.28000 |
|---|---|
| Unit Price with VAT: | kr.2,401.60000 |


