TLV2422CDR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 347
Unit Price: kr.30.48000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3.734
Unit Price: kr.30.48000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 98
Unit Price: kr.23.47000
Datasheet

Similar


Microchip Technology
In Stock: 111
Unit Price: kr.12.73000
Datasheet

Similar


STMicroelectronics
In Stock: 2.877
Unit Price: kr.8.29000
Datasheet

Similar


STMicroelectronics
In Stock: 6.618
Unit Price: kr.6.11000
Datasheet

Similar


STMicroelectronics
In Stock: 2.624
Unit Price: kr.9.77000
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2422CDR

DigiKey Part Number
TLV2422CDR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLV2422CDR
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLV2422CDR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.02V/µs
Gain Bandwidth Product
5.3 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
300 µV
Current - Supply
100µA (x2 Channels)
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
10 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 23.975 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

23.975In Stock
Ships from Rochester Electronics, LLC