TLV2221IDBVRG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 4.229
Unit Price: kr.10.46000
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2221IDBVRG4

DigiKey Part Number
TLV2221IDBVRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLV2221IDBVRG4
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TLV2221IDBVRG4 Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
610 µV
Mfr
Current - Supply
110µA
Series
Current - Output / Channel
50 mA
Packaging
Tape & Reel (TR)
Voltage - Supply Span (Min)
2.7 V
Part Status
Obsolete
Voltage - Supply Span (Max)
10 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
SC-74A, SOT-753
Slew Rate
0.18V/µs
Supplier Device Package
SOT-23-5
Gain Bandwidth Product
510 kHz
Base Product Number
Current - Input Bias
1 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLV2221IDBVRTexas Instruments4.229296-32369-1-NDkr.10.46000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes