
TLV2221IDBVR | |
|---|---|
DigiKey Part Number | 296-32369-2-ND - Tape & Reel (TR) 296-32369-1-ND - Cut Tape (CT) 296-32369-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2221IDBVR |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV2221IDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.18V/µs | |
Gain Bandwidth Product | 510 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 610 µV | |
Current - Supply | 110µA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 10 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.24000 | kr.10.24 |
| 10 | kr.7.48800 | kr.74.88 |
| 25 | kr.6.79920 | kr.169.98 |
| 100 | kr.6.04540 | kr.604.54 |
| 250 | kr.5.68500 | kr.1,421.25 |
| 500 | kr.5.46778 | kr.2,733.89 |
| 1.000 | kr.5.28909 | kr.5,289.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.5.06833 | kr.15,204.99 |
| 6.000 | kr.4.96030 | kr.29,761.80 |
| 9.000 | kr.4.90621 | kr.44,155.89 |
| Unit Price without VAT: | kr.10.24000 |
|---|---|
| Unit Price with VAT: | kr.12.80000 |

