Parametric Equivalent

ISOM8118DFHRQ1 | |
|---|---|
DigiKey Part Number | 296-ISOM8118DFHRQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISOM8118DFHRQ1 |
Description | OPTOISO 3.75KV 1CH TRANS 4-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 295% @ 2mA | |
Current Transfer Ratio (Max) | 655% @ 2mA | |
Turn On / Turn Off Time (Typ) | 16.7µs, 2.7µs | |
Rise / Fall Time (Typ) | - | |
Input Type | AC, DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 300mV | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.4.17383 | kr.8,347.66 |
| 4.000 | kr.3.99047 | kr.15,961.88 |
| 6.000 | kr.3.89656 | kr.23,379.36 |
| 10.000 | kr.3.79062 | kr.37,906.20 |
| 14.000 | kr.3.72769 | kr.52,187.66 |
| Unit Price without VAT: | kr.4.17383 |
|---|---|
| Unit Price with VAT: | kr.5.21729 |


