
ISOM8118DFSRQ1 | |
|---|---|
DigiKey Part Number | 296-ISOM8118DFSRQ1TR-ND - Tape & Reel (TR) 296-ISOM8118DFSRQ1CT-ND - Cut Tape (CT) 296-ISOM8118DFSRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISOM8118DFSRQ1 |
Description | AUTOMOTIVE, AC-INPUT TRANSISTOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 295% @ 2mA | |
Current Transfer Ratio (Max) | 655% @ 2mA | |
Turn On / Turn Off Time (Typ) | 16.7µs, 2.7µs | |
Rise / Fall Time (Typ) | - | |
Input Type | AC, DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 300mV | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.94000 | kr.10.94 |
| 10 | kr.7.77600 | kr.77.76 |
| 100 | kr.5.88860 | kr.588.86 |
| 500 | kr.5.05344 | kr.2,526.72 |
| 1.000 | kr.4.78074 | kr.4,780.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.4.54960 | kr.9,099.20 |
| 4.000 | kr.4.35384 | kr.17,415.36 |
| 6.000 | kr.4.25362 | kr.25,521.72 |
| 10.000 | kr.4.14054 | kr.41,405.40 |
| 14.000 | kr.4.07336 | kr.57,027.04 |
| Unit Price without VAT: | kr.10.94000 |
|---|---|
| Unit Price with VAT: | kr.13.67500 |










