Similar
Similar
Similar
Similar
Similar
Similar




TLV1117IKTTR | |
|---|---|
DigiKey Part Number | 296-TLV1117IKTTR-ND - Tape & Reel (TR) 296-TLV1117IKTTRCT-ND - Cut Tape (CT) 296-TLV1117IKTTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV1117IKTTR |
Description | IC REG LIN POS ADJ 800MA TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | TLV1117IKTTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.3V @ 800mA | |
Current - Output | ||
PSRR | 75dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |
Supplier Device Package | TO-263 (DDPAK-3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.8.02048 | kr.4,010.24 |
| 1.000 | kr.7.77544 | kr.7,775.44 |
| 1.500 | kr.7.65272 | kr.11,479.08 |
| 2.500 | kr.7.51670 | kr.18,791.75 |
| 3.500 | kr.7.43724 | kr.26,030.34 |
| 5.000 | kr.7.36082 | kr.36,804.10 |
| Unit Price without VAT: | kr.8.02048 |
|---|---|
| Unit Price with VAT: | kr.10.02560 |





