Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



LT1117CM | |
|---|---|
DigiKey Part Number | LT1117CM-ND |
Manufacturer | |
Manufacturer Product Number | LT1117CM |
Description | IC REG LINEAR 800MA DDPAK-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC 1 Output 800mA DDPAK-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT1117CM Models |
Category | Operating Temperature 0°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Packaging Tube | Package / Case TO-263-4, D2PAK (3 Leads + Tab), TO-263AA |
Part Status Obsolete | Supplier Device Package DDPAK-3 |
Number of Regulators 1 | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1117CM#PBF | Analog Devices Inc. | 29 | LT1117CM#PBF-ND | kr.52.11000 | Direct |
| LMS1585ACSX-ADJ/NOPB | Texas Instruments | 991 | LMS1585ACSX-ADJ/NOPBCT-ND | kr.19.72000 | Similar |
| LMS1587CS-ADJ/NOPB | Texas Instruments | 239 | 296-35549-5-ND | kr.22.32000 | Similar |
| LMS1587CSX-ADJ/NOPB | Texas Instruments | 1.366 | LMS1587CSX-ADJ/NOPBCT-ND | kr.19.65000 | Similar |
| LMS1587IS-ADJ/NOPB | Texas Instruments | 1.132 | LMS1587IS-ADJ/NOPB-ND | kr.22.95000 | Similar |




