1/1 Transceiver Half MII, RMII 32-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLK105LRHBT

DigiKey Part Number
296-39561-2-ND - Tape & Reel (TR)
296-39561-1-ND - Cut Tape (CT)
296-39561-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLK105LRHBT
Description
IC TRANSCEIVER HALF 1/1 32VQFN
Customer Reference
Detailed Description
1/1 Transceiver Half MII, RMII 32-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
TLK105LRHBT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Transceiver
Protocol
MII, RMII
Number of Drivers/Receivers
1/1
Duplex
Half
Data Rate
-
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.141
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.38.26000kr.38.26
10kr.29.32100kr.293.21
25kr.27.08560kr.677.14
100kr.24.63140kr.2,463.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.23.46152kr.5,865.38
500kr.22.75602kr.11,378.01
750kr.22.40289kr.16,802.17
1.250kr.22.01143kr.27,514.29
1.750kr.21.78278kr.38,119.86
2.500kr.21.56277kr.53,906.93
Manufacturers Standard Package
Unit Price without VAT:kr.38.26000
Unit Price with VAT:kr.47.82500