
TLK105LRHBR | |
|---|---|
DigiKey Part Number | 296-TLK105LRHBRTR-ND - Tape & Reel (TR) 296-TLK105LRHBRCT-ND - Cut Tape (CT) 296-TLK105LRHBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLK105LRHBR |
Description | IC TRANSCEIVER HALF 1/1 32VQFN |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half MII, RMII 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TLK105LRHBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Transceiver | |
Protocol | MII, RMII | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Data Rate | - | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.11000 | kr.33.11 |
| 10 | kr.25.25100 | kr.252.51 |
| 25 | kr.23.28440 | kr.582.11 |
| 100 | kr.21.12510 | kr.2,112.51 |
| 250 | kr.20.09580 | kr.5,023.95 |
| 500 | kr.19.47532 | kr.9,737.66 |
| 1.000 | kr.18.96458 | kr.18,964.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.18.33382 | kr.55,001.46 |
| Unit Price without VAT: | kr.33.11000 |
|---|---|
| Unit Price with VAT: | kr.41.38750 |


