1/1 Transceiver LIN 8-VSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLIN2029DRBTQ1

DigiKey Part Number
296-TLIN2029DRBTQ1TR-ND - Tape & Reel (TR)
296-TLIN2029DRBTQ1CT-ND - Cut Tape (CT)
296-TLIN2029DRBTQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLIN2029DRBTQ1
Description
IC TRANSCEIVER 1/1 8VSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1/1 Transceiver LIN 8-VSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TLIN2029DRBTQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4V ~ 48V
Manufacturer
Texas Instruments
Operating Temperature
-40°C ~ 125°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Type
Transceiver
Mounting Type
Surface Mount, Wettable Flank
Protocol
LIN
Package / Case
8-VDFN Exposed Pad
Number of Drivers/Receivers
1/1
Supplier Device Package
8-VSON (3x3)
Receiver Hysteresis
200 mV
Base Product Number
Data Rate
20kbps
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLIN2027DRBRQ1Texas Instruments4.674296-TLIN2027DRBRQ1CT-NDkr.7.73000Parametric Equivalent
In-Stock: 244
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.49000kr.12.49
10kr.9.19900kr.91.99
25kr.8.37640kr.209.41
100kr.7.47170kr.747.17
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.7.03968kr.1,759.92
500kr.6.77924kr.3,389.62
750kr.6.64888kr.4,986.66
1.250kr.6.50438kr.8,130.48
1.750kr.6.41992kr.11,234.86
2.500kr.6.33868kr.15,846.70
Manufacturers Standard Package
Unit Price without VAT:kr.12.49000
Unit Price with VAT:kr.15.61250