
TLIN2027DRBRQ1 | |
|---|---|
DigiKey Part Number | 296-TLIN2027DRBRQ1TR-ND - Tape & Reel (TR) 296-TLIN2027DRBRQ1CT-ND - Cut Tape (CT) 296-TLIN2027DRBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLIN2027DRBRQ1 |
Description | IC TRANSCEIVER 1/1 8SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver LIN 8-SON (3x3) |
Datasheet | Datasheet |
Category | Voltage - Supply 4V ~ 48V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Transceiver | Mounting Type Surface Mount, Wettable Flank |
Protocol LIN | Package / Case 8-VDFN Exposed Pad |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SON (3x3) |
Receiver Hysteresis 200 mV | Base Product Number |
Data Rate 20kbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.73000 | kr.7.73 |
| 10 | kr.5.57300 | kr.55.73 |
| 25 | kr.5.04400 | kr.126.10 |
| 100 | kr.4.45770 | kr.445.77 |
| 250 | kr.4.17808 | kr.1,044.52 |
| 500 | kr.4.00954 | kr.2,004.77 |
| 1.000 | kr.3.92858 | kr.3,928.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.69973 | kr.11,099.19 |
| 6.000 | kr.3.61591 | kr.21,695.46 |
| 9.000 | kr.3.57396 | kr.32,165.64 |
| 15.000 | kr.3.52745 | kr.52,911.75 |
| Unit Price without VAT: | kr.7.73000 |
|---|---|
| Unit Price with VAT: | kr.9.66250 |

