
TLE2425ID | |
|---|---|
DigiKey Part Number | 296-6545-5-ND |
Manufacturer | |
Manufacturer Product Number | TLE2425ID |
Description | IC VREF GND REF 0.8% 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Ground Reference (Virtual) Voltage Reference IC Fixed 2.5V V ±0.8% 20 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLE2425ID Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Reference Type | Ground Reference (Virtual) | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 20 mA | |
Tolerance | ±0.8% | |
Temperature Coefficient | 20ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 100µVrms | |
Voltage - Input | 4V ~ 40V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.38000 | kr.21.38 |
| 10 | kr.16.06400 | kr.160.64 |
| 75 | kr.13.52707 | kr.1,014.53 |
| 150 | kr.12.93780 | kr.1,940.67 |
| 300 | kr.12.45270 | kr.3,735.81 |
| Unit Price without VAT: | kr.21.38000 |
|---|---|
| Unit Price with VAT: | kr.26.72500 |


