Shunt Voltage Reference IC Fixed 1.225V V ±0.5% 12 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Fixed 1.225V V ±0.5% 12 mA SOT-23-3
SOT-23-3

LM4051CIM3-1.2/NOPB

DigiKey Part Number
LM4051CIM3-1.2/NOPBTR-ND - Tape & Reel (TR)
LM4051CIM3-1.2/NOPBCT-ND - Cut Tape (CT)
LM4051CIM3-1.2/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4051CIM3-1.2/NOPB
Description
IC VREF SHUNT 0.5% SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 1.225V V ±0.5% 12 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4051CIM3-1.2/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
50ppm/°C
Manufacturer
Texas Instruments
Noise - 10Hz to 10kHz
20µVrms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Cathode
65 µA
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Fixed
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Output (Min/Fixed)
1.225V
Supplier Device Package
SOT-23-3
Current - Output
12 mA
Base Product Number
Tolerance
±0.5%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (35)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM4041C12IDBZRTexas Instruments10.078296-20916-1-NDkr.7.31000Direct
LM4041C12IDBZTTexas Instruments1.467296-32127-1-NDkr.7.95000Direct
LM4041C12QDBZRTexas Instruments14.462296-20918-1-NDkr.8.65000Upgrade
LM4041C12QDBZTTexas Instruments27.305296-32128-1-NDkr.10.51000Upgrade
TL4051C12QDBZRTexas Instruments21.000296-22838-1-NDkr.9.55000Upgrade
In-Stock: 570
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.15.83000kr.15.83
10kr.11.75600kr.117.56
25kr.10.73560kr.268.39
100kr.9.61310kr.961.31
250kr.9.07836kr.2,269.59
500kr.8.83632kr.4,418.16
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.8.16290kr.24,488.70
6.000kr.8.00252kr.48,015.12
Manufacturers Standard Package
Unit Price without VAT:kr.15.83000
Unit Price with VAT:kr.19.78750