TLE2141CP is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 721
Unit Price: kr.12.24000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.36.71000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 157
Unit Price: kr.36.71000
Datasheet

Similar


Analog Devices Inc.
In Stock: 42
Unit Price: kr.79.12000
Datasheet

Similar


Analog Devices Inc.
In Stock: 36
Unit Price: kr.98.21000
Datasheet

Similar


Analog Devices Inc.
In Stock: 146
Unit Price: kr.55.28000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.52.12120
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet
Standard (General Purpose) Amplifier 1 Circuit 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE2141CP

DigiKey Part Number
296-10456-5-ND
Manufacturer
Manufacturer Product Number
TLE2141CP
Description
IC OPAMP GP 1 CIRCUIT 8DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TLE2141CP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
200 µV
Mfr
Current - Supply
3.5mA
Series
Current - Output / Channel
50 mA
Packaging
Tube
Voltage - Supply Span (Min)
4 V
Part Status
Active
Voltage - Supply Span (Max)
44 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
1
Mounting Type
Through Hole
Slew Rate
45V/µs
Package / Case
8-DIP (0.300", 7.62mm)
Gain Bandwidth Product
5.9 MHz
Supplier Device Package
8-PDIP
Current - Input Bias
700 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLE2141CDRTexas Instruments721296-41691-1-NDkr.12.24000MFR Recommended
AD711KNZAnalog Devices Inc.0AD711KNZ-NDkr.0.00000Similar
LT1055CN8Analog Devices Inc.0LT1055CN8-NDkr.0.00000Similar
LT1055CN8#PBFAnalog Devices Inc.0LT1055CN8#PBF-NDkr.36.71000Similar
LT1056CN8Analog Devices Inc.0LT1056CN8-NDkr.0.00000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
500kr.13.24920kr.6,624.60
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.13.24920
Unit Price with VAT:kr.16.56150