


LT1056CN8#PBF | |
|---|---|
DigiKey Part Number | LT1056CN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1056CN8#PBF |
Description | IC OPAMP JFET 1 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1056CN8#PBF Models |
Category | Voltage - Input Offset 140 µV |
Mfr | Current - Supply 5mA |
Packaging Tube | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Through Hole |
Slew Rate 14V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 5.5 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 30 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.71000 | kr.36.71 |
| 10 | kr.28.06100 | kr.280.61 |
| 50 | kr.24.60680 | kr.1,230.34 |
| 100 | kr.23.53730 | kr.2,353.73 |
| 250 | kr.22.40784 | kr.5,601.96 |
| 500 | kr.21.72692 | kr.10,863.46 |
| 1.000 | kr.21.16666 | kr.21,166.66 |
| 2.500 | kr.20.57515 | kr.51,437.88 |
| Unit Price without VAT: | kr.36.71000 |
|---|---|
| Unit Price with VAT: | kr.45.88750 |










