TLE2081ACP is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 444
Unit Price: kr.604.54000
Datasheet

Similar


Analog Devices Inc.
In Stock: 155
Unit Price: kr.6,783.54000
Datasheet

Similar


Analog Devices Inc.
In Stock: 775
Unit Price: kr.4,014.68000
Datasheet

Similar


Analog Devices Inc.
In Stock: 793
Unit Price: kr.3,430.18000
Datasheet

Similar


Analog Devices Inc.
In Stock: 4.409
Unit Price: kr.1,877.08000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.2,288.13380
Datasheet

Similar


Analog Devices Inc.
In Stock: 97
Unit Price: kr.3,319.96000
Datasheet

Similar


Analog Devices Inc.
In Stock: 92
Unit Price: kr.2,889.10000
Datasheet

Similar


Analog Devices Inc.
In Stock: 439
Unit Price: kr.3,002.66000
Datasheet
J-FET Amplifier 1 Circuit 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE2081ACP

DigiKey Part Number
296-10436-5-ND
Manufacturer
Manufacturer Product Number
TLE2081ACP
Description
IC OPAMP JFET 1 CIRCUIT 8DIP
Customer Reference
Detailed Description
J-FET Amplifier 1 Circuit 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TLE2081ACP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
45V/µs
Gain Bandwidth Product
10 MHz
Current - Input Bias
20 pA
Voltage - Input Offset
470 µV
Current - Supply
1.7mA
Current - Output / Channel
48 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
38 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 8.208 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

8.208In Stock
Ships from Rochester Electronics, LLC