Similar
Similar
Similar



LT1122BCN8#PBF | |
|---|---|
DigiKey Part Number | LT1122BCN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1122BCN8#PBF |
Description | IC OPAMP JFET 1 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1122BCN8#PBF Models |
Category | Voltage - Input Offset 120 µV |
Mfr | Current - Supply 7.5mA |
Packaging Tube | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Through Hole |
Slew Rate 80V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 14 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 10 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1122DCN8#PBF | Analog Devices Inc. | 82 | LT1122DCN8#PBF-ND | kr.56.49000 | Similar |
| TLE2071AIP | Rochester Electronics, LLC | 2.762 | 2156-TLE2071AIP-ND | kr.17.94000 | Similar |
| TLE2081ACP | Rochester Electronics, LLC | 8.208 | 2156-TLE2081ACP-ND | kr.22.25341 | Similar |
| TLE2081IP | Rochester Electronics, LLC | 7.955 | 2156-TLE2081IP-ND | kr.26.37000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.44.73630 | kr.4,473.63 |
| Unit Price without VAT: | kr.44.73630 |
|---|---|
| Unit Price with VAT: | kr.55.92038 |



