Similar

TLE2021QDREP | |
|---|---|
DigiKey Part Number | 296-22419-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLE2021QDREP |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLE2021QDREP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.65V/µs | |
Gain Bandwidth Product | 2 MHz | |
Current - Input Bias | 25 nA | |
Voltage - Input Offset | 120 µV | |
Current - Supply | 200µA | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.20.71106 | kr.51,777.65 |
| Unit Price without VAT: | kr.20.71106 |
|---|---|
| Unit Price with VAT: | kr.25.88883 |


