AD548JRZ-REEL7 is out of stock and backorders are currently unavailable.
cms-subs-available:

Similar


Analog Devices Inc.
cms-in-stock: 47
cms-unit-price: kr.78.53000
cms-datasheet

Similar


Analog Devices Inc.
cms-in-stock: 0
cms-unit-price: kr.38.56000
cms-datasheet

Similar


Analog Devices Inc.
cms-in-stock: 100
cms-unit-price: kr.93.95000
cms-datasheet

Similar


Analog Devices Inc.
cms-in-stock: 0
cms-unit-price: kr.48.88000
cms-datasheet

Similar


Analog Devices Inc.
cms-in-stock: 348
cms-unit-price: kr.58.94000
cms-datasheet

Similar


Analog Devices Inc.
cms-in-stock: 188
cms-unit-price: kr.58.94000
cms-datasheet

Similar


Analog Devices Inc.
cms-in-stock: 26
cms-unit-price: kr.75.07000
cms-datasheet

Similar


Analog Devices Inc.
cms-in-stock: 0
cms-unit-price: kr.36.32000
cms-datasheet

Similar


Analog Devices Inc.
cms-in-stock: 265
cms-unit-price: kr.70.85000
cms-datasheet

Similar


Analog Devices Inc.
cms-in-stock: 0
cms-unit-price: kr.33.60000
cms-datasheet

Similar


Analog Devices Inc.
cms-in-stock: 96
cms-unit-price: kr.84.35000
cms-datasheet

Similar


Analog Devices Inc.
cms-in-stock: 0
cms-unit-price: kr.42.40000
cms-datasheet

Similar


Analog Devices Inc.
cms-in-stock: 1.584
cms-unit-price: kr.52.99000
cms-datasheet

Similar


Analog Devices Inc.
cms-in-stock: 2.500
cms-unit-price: kr.22.72000
cms-datasheet
AD737ARZ-RL7
cms-photo-disclaimer

AD548JRZ-REEL7

cms-digikey-product-number
AD548JRZ-REEL7TR-ND - Tape & Reel (TR)
cms-manufacturer
cms-manufacturer-product-number
AD548JRZ-REEL7
cms-description
IC OPAMP GP 1 CIRCUIT 8SOIC
cms-customer-reference
cms-detailed-description
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
cms-datasheet
 cms-datasheet
cms-eda-cad-models
AD548JRZ-REEL7 Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
1.8V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
50 pA
Voltage - Input Offset
750 µV
Current - Supply
170µA
Current - Output / Channel
15 mA
Voltage - Supply Span (Min)
9 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. cms-view-ph0-or-ph1