Similar

| TLC7524EDR | |
|---|---|
| DigiKey Part Number | 296-TLC7524EDRTR-ND - Tape & Reel (TR) 296-TLC7524EDRCT-ND - Cut Tape (CT) 296-TLC7524EDRDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | TLC7524EDR | 
| Description | IC DAC 8BIT A-OUT 16SOIC | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | 8 Bit Digital to Analog Converter 1 16-SOIC | 
| Datasheet | Datasheet | 
| EDA/CAD Models | TLC7524EDR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Texas Instruments | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Number of Bits | 8 | |
| Number of D/A Converters | 1 | |
| Settling Time | 100ns | |
| Output Type | Current - Unbuffered | |
| Differential Output | Yes | |
| Data Interface | Parallel | |
| Reference Type | External | |
| Voltage - Supply, Analog | 5V, 14.5V ~ 15.5V | |
| Voltage - Supply, Digital | 5V, 14.5V ~ 15.5V | |
| INL/DNL (LSB) | ±0.5 (Max), ±2.5 (Max) | |
| Architecture | R-2R | |
| Operating Temperature | -40°C ~ 85°C | |
| Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
| Supplier Device Package | 16-SOIC | |
| Mounting Type | Surface Mount | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.25.22000 | kr.25.22 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.500 | kr.20.69076 | kr.51,726.90 | 
| Unit Price without VAT: | kr.25.22000 | 
|---|---|
| Unit Price with VAT: | kr.31.52500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark