
TLC7226CDWG4 | |
|---|---|
DigiKey Part Number | TLC7226CDWG4-ND |
Manufacturer | |
Manufacturer Product Number | TLC7226CDWG4 |
Description | IC DAC 8BIT 20-SOIC |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 4 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC7226CDWG4 Models |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog 11.4V ~ 16.5V, -5.5V |
Packaging Tube | INL/DNL (LSB) ±1 (Max), ±1 (Max) |
Part Status Discontinued at DigiKey | Architecture R-2R |
Number of Bits 8 | Operating Temperature 0°C ~ 70°C |
Number of D/A Converters 4 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Settling Time 20µs | Supplier Device Package 20-SOIC |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface Parallel |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLC7226CDW | Rochester Electronics, LLC | 687 | 2156-TLC7226CDW-ND | kr.79.23000 | MFR Recommended |
| AD7226KRZ-REEL | Analog Devices Inc. | 570 | AD7226KRZ-REELCT-ND | kr.656.77000 | Similar |
| MX7226KCWP+ | Analog Devices Inc./Maxim Integrated | 0 | MX7226KCWP+-ND | kr.161.08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.79.23000 | kr.79.23 |
| 10 | kr.62.17700 | kr.621.77 |
| Unit Price without VAT: | kr.79.23000 |
|---|---|
| Unit Price with VAT: | kr.99.03750 |

