


TLC7226CDW | |
|---|---|
DigiKey Part Number | 296-3017-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC7226CDW |
Description | IC DAC 8BIT 20-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 4 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC7226CDW Models |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog 11.4V ~ 16.5V, -5.5V |
Packaging Tube | INL/DNL (LSB) ±1 (Max), ±1 (Max) |
Part Status Active | Architecture R-2R |
Number of Bits 8 | Operating Temperature 0°C ~ 70°C |
Number of D/A Converters 4 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Settling Time 20µs | Supplier Device Package 20-SOIC |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface Parallel |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLC7226IDW | Texas Instruments | 414 | 296-3019-5-ND | kr.83.65000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.79.23000 | kr.79.23 |
| 10 | kr.62.17700 | kr.621.77 |
| 25 | kr.57.91800 | kr.1,447.95 |
| 100 | kr.53.23890 | kr.5,323.89 |
| 250 | kr.51.00772 | kr.12,751.93 |
| 500 | kr.49.66302 | kr.24,831.51 |
| 1.000 | kr.48.55678 | kr.48,556.78 |
| Unit Price without VAT: | kr.79.23000 |
|---|---|
| Unit Price with VAT: | kr.99.03750 |

