
TLC7225IDW | |
|---|---|
DigiKey Part Number | 296-3016-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC7225IDW |
Description | IC DAC 8BIT 24-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 4 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC7225IDW Models |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog 11.4V ~ 16.5V, -5.5V |
Packaging Tube | INL/DNL (LSB) ±1 (Max), ±1 (Max) |
Part Status Active | Architecture R-2R |
Number of Bits 8 | Operating Temperature -25°C ~ 85°C |
Number of D/A Converters 4 | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Settling Time 7µs | Supplier Device Package 24-SOIC |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface Parallel |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7225LRZ | Analog Devices Inc. | 9 | AD7225LRZ-ND | kr.338.90000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.87.43000 | kr.87.43 |
| 10 | kr.68.84300 | kr.688.43 |
| 25 | kr.64.20000 | kr.1,605.00 |
| 100 | kr.59.09640 | kr.5,909.64 |
| 250 | kr.56.66336 | kr.14,165.84 |
| 500 | kr.55.19754 | kr.27,598.77 |
| 1.000 | kr.53.99117 | kr.53,991.17 |
| Unit Price without VAT: | kr.87.43000 |
|---|---|
| Unit Price with VAT: | kr.109.28750 |

