


AD7225LRZ | |
|---|---|
DigiKey Part Number | AD7225LRZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7225LRZ |
Description | IC DAC 8BIT 24-SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 4 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD7225LRZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 8 | |
Number of D/A Converters | 4 | |
Settling Time | 4µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | Parallel | |
Reference Type | External | |
Voltage - Supply, Analog | 11.4V ~ 16.5V, -5V | |
Voltage - Supply, Digital | 14.25V ~ 15.75V | |
INL/DNL (LSB) | ±0.5 (Max), ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.335.20000 | kr.335.20 |
| 10 | kr.275.39100 | kr.2,753.91 |
| 31 | kr.257.47161 | kr.7,981.62 |
| 124 | kr.242.02282 | kr.30,010.83 |
| Unit Price without VAT: | kr.335.20000 |
|---|---|
| Unit Price with VAT: | kr.419.00000 |

