TLC5926IPWPRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: kr.10.35000
Datasheet
LED Driver IC 16 Output Linear Shift Register Dimming 120mA 24-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC5926IPWPRG4

DigiKey Part Number
TLC5926IPWPRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLC5926IPWPRG4
Description
IC LED DRVR LIN 120MA 24HTSSOP
Customer Reference
Detailed Description
LED Driver IC 16 Output Linear Shift Register Dimming 120mA 24-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLC5926IPWPRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Linear
Topology
Shift Register
Internal Switch(s)
-
Number of Outputs
16
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
5.5V
Voltage - Output
17V
Current - Output / Channel
120mA
Frequency
30MHz
Dimming
-
Applications
Signage
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.5.15731kr.10,314.62
4.000kr.5.03582kr.20,143.28
6.000kr.4.97501kr.29,850.06
10.000kr.4.90761kr.49,076.10
Manufacturers Standard Package
Unit Price without VAT:kr.5.15731
Unit Price with VAT:kr.6.44664