LED Driver IC 16 Output Linear Shift Register Dimming 120mA 24-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC5926IPWPR

DigiKey Part Number
296-24761-2-ND - Tape & Reel (TR)
296-24761-1-ND - Cut Tape (CT)
296-24761-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLC5926IPWPR
Description
IC LED DRVR LIN 120MA 24HTSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver IC 16 Output Linear Shift Register Dimming 120mA 24-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLC5926IPWPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
Shift Register
Internal Switch(s)
-
Number of Outputs
16
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
5.5V
Voltage - Output
17V
Current - Output / Channel
120mA
Frequency
30MHz
Dimming
-
Applications
Signage
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.35000kr.10.35
10kr.7.58100kr.75.81
25kr.6.88800kr.172.20
100kr.6.12390kr.612.39
250kr.5.75948kr.1,439.87
500kr.5.53984kr.2,769.92
1.000kr.5.35895kr.5,358.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.5.37034kr.10,740.68
Manufacturers Standard Package
Unit Price without VAT:kr.10.35000
Unit Price with VAT:kr.12.93750