TLC27M9IDR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 1.491
Unit Price: kr.8.49000
Datasheet

Similar


STMicroelectronics
In Stock: 275
Unit Price: kr.11.19000
Datasheet

Similar


STMicroelectronics
In Stock: 5.971
Unit Price: kr.5.14000
Datasheet

Similar


STMicroelectronics
In Stock: 1.790
Unit Price: kr.4.37000
Datasheet

Similar


STMicroelectronics
In Stock: 28
Unit Price: kr.5.08000
Datasheet
CMOS Amplifier 4 Circuit 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC27M9IDR

DigiKey Part Number
296-TLC27M9IDRTR-ND - Tape & Reel (TR)
296-TLC27M9IDRCT-ND - Cut Tape (CT)
296-TLC27M9IDRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLC27M9IDR
Description
IC CMOS 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLC27M9IDR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
0.62V/µs
Gain Bandwidth Product
525 kHz
Current - Input Bias
0.7 pA
Voltage - Input Offset
220 µV
Current - Supply
570µA (x4 Channels)
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.19.29000kr.19.29
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.11.73444kr.29,336.10
5.000kr.11.50953kr.57,547.65
Manufacturers Standard Package
Unit Price without VAT:kr.19.29000
Unit Price with VAT:kr.24.11250