TLC27L4AIDG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 26
Unit Price: kr.12.60000
Datasheet

Similar


STMicroelectronics
In Stock: 1.491
Unit Price: kr.8.23000
Datasheet

Similar


STMicroelectronics
In Stock: 275
Unit Price: kr.11.19000
Datasheet

Similar


STMicroelectronics
In Stock: 5.971
Unit Price: kr.5.14000
Datasheet

Similar


STMicroelectronics
In Stock: 1.790
Unit Price: kr.4.24000
Datasheet

Similar


STMicroelectronics
In Stock: 28
Unit Price: kr.5.08000
Datasheet
CMOS Amplifier 4 Circuit 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC27L4AIDG4

DigiKey Part Number
TLC27L4AIDG4-ND
Manufacturer
Manufacturer Product Number
TLC27L4AIDG4
Description
IC CMOS 4 CIRCUIT 14SOIC
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLC27L4AIDG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
0.05V/µs
Gain Bandwidth Product
110 kHz
Current - Input Bias
0.7 pA
Voltage - Input Offset
1.1 mV
Current - Supply
57µA (x4 Channels)
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tube
QuantityUnit PriceExt Price
400kr.6.37100kr.2,548.40
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.6.37100
Unit Price with VAT:kr.7.96375