TLC274IPW is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 4.054
Unit Price: kr.13.63000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: kr.2.44618
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: kr.3.60134
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: kr.1.77330
Datasheet

Similar


STMicroelectronics
In Stock: 2.782
Unit Price: kr.5.02000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: kr.1.94307
Datasheet
Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC274IPW

DigiKey Part Number
296-14197-5-ND
Manufacturer
Manufacturer Product Number
TLC274IPW
Description
IC OPAMP GP 4 CIRCUIT 14TSSOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLC274IPW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
3.6V/µs
Gain Bandwidth Product
2.2 MHz
Current - Input Bias
0.6 pA
Voltage - Input Offset
1.1 mV
Current - Supply
2.7mA (x4 Channels)
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types