
TS27L4IPT | |
|---|---|
DigiKey Part Number | 497-8087-2-ND - Tape & Reel (TR) 497-8087-1-ND - Cut Tape (CT) 497-8087-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS27L4IPT |
Description | IC CMOS 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TS27L4IPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 0.04V/µs | |
Gain Bandwidth Product | 100 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1.1 mV | |
Current - Supply | 10µA (x4 Channels) | |
Current - Output / Channel | 45 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.02000 | kr.5.02 |
| 10 | kr.3.59400 | kr.35.94 |
| 25 | kr.3.23320 | kr.80.83 |
| 100 | kr.2.83500 | kr.283.50 |
| 250 | kr.2.64504 | kr.661.26 |
| 500 | kr.2.53046 | kr.1,265.23 |
| 1.000 | kr.2.43620 | kr.2,436.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.33669 | kr.5,841.72 |
| 5.000 | kr.2.27671 | kr.11,383.55 |
| 7.500 | kr.2.24669 | kr.16,850.17 |
| 12.500 | kr.2.21341 | kr.27,667.62 |
| 17.500 | kr.2.19396 | kr.38,394.30 |
| 25.000 | kr.2.17525 | kr.54,381.25 |
| Unit Price without VAT: | kr.5.02000 |
|---|---|
| Unit Price with VAT: | kr.6.27500 |







