MFR Recommended
Similar
Similar
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



TL431QDBZRG4 | |
|---|---|
DigiKey Part Number | TL431QDBZRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TL431QDBZRG4 |
Description | IC VREF SHUNT ADJ 2.2% SOT23-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±2.2% 100 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL431QDBZRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±2.2% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 1 mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.06367 | kr.3,191.01 |
| 6.000 | kr.1.03368 | kr.6,202.08 |
| 9.000 | kr.1.01865 | kr.9,167.85 |
| 15.000 | kr.1.00201 | kr.15,030.15 |
| 21.000 | kr.0.99229 | kr.20,838.09 |
| 30.000 | kr.0.98293 | kr.29,487.90 |
| Unit Price without VAT: | kr.1.06367 |
|---|---|
| Unit Price with VAT: | kr.1.32959 |





