Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TL431QDBZR,215 | |
|---|---|
DigiKey Part Number | 1727-4253-2-ND - Tape & Reel (TR) 1727-4253-1-ND - Cut Tape (CT) 1727-4253-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL431QDBZR,215 |
Description | IC VREF SHUNT ADJ 2% TO236AB |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±2% 100 mA TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | TL431QDBZR,215 Models |
Category | Tolerance ±2% |
Manufacturer Nexperia USA Inc. | Current - Cathode 1 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Discontinued at DigiKey | Grade Automotive |
Reference Type Shunt | Qualification AEC-Q100 |
Output Type Adjustable | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.495V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Max) 36 V | Supplier Device Package TO-236AB |
Current - Output 100 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL431QDBZR | Texas Instruments | 5.912 | 296-17334-1-ND | kr.1.65000 | Direct |
| TL431QDBZT | Texas Instruments | 735 | 296-26721-1-ND | kr.5.64000 | Direct |
| AN431AN-ATRE1 | Diodes Incorporated | 1.490 | 31-AN431AN-ATRE1CT-ND | kr.2.16000 | Similar |
| AN431AN-ATRG1 | Diodes Incorporated | 13.947 | AN431AN-ATRG1DICT-ND | kr.1.01000 | Similar |
| AN431BN-ATRE1 | Diodes Incorporated | 19.958 | AN431BN-ATRE1DICT-ND | kr.1.97000 | Similar |







