Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TL16C550DIRHBR | |
|---|---|
DigiKey Part Number | 296-28734-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TL16C550DIRHBR |
Description | IC ASYNC COMM ELEMENT 32VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | UART IC 1, UART Channel 16 Byte 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TL16C550DIRHBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Features | - | |
Number of Channels | 1, UART | |
FIFO's | 16 Byte | |
Protocol | - | |
Data Rate (Max) | 1Mbps | |
Voltage - Supply | 2.25V ~ 5.5V | |
With Auto Flow Control | Yes | |
With IrDA Encoder/Decoder | - | |
With False Start Bit Detection | Yes | |
With Modem Control | Yes | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.16.59237 | kr.49,777.11 |
| Unit Price without VAT: | kr.16.59237 |
|---|---|
| Unit Price with VAT: | kr.20.74046 |


