


TL16C550CIFNRG4 | |
---|---|
DigiKey Part Number | TL16C550CIFNRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TL16C550CIFNRG4 |
Description | IC ASYNC COMM ELEMENT 44PLCC |
Customer Reference | |
Detailed Description | UART IC 1, UART Channel 16 Byte 44-PLCC (16.58x16.58) |
Datasheet | Datasheet |
EDA/CAD Models | TL16C550CIFNRG4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Features | - | |
Number of Channels | 1, UART | |
FIFO's | 16 Byte | |
Protocol | - | |
Data Rate (Max) | 1Mbps | |
Voltage - Supply | 3V ~ 5.25V | |
With Auto Flow Control | Yes | |
With IrDA Encoder/Decoder | - | |
With False Start Bit Detection | Yes | |
With Modem Control | Yes | |
Mounting Type | Surface Mount | |
Package / Case | 44-LCC (J-Lead) | |
Supplier Device Package | 44-PLCC (16.58x16.58) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | kr.20.69044 | kr.10,345.22 |
1.000 | kr.20.15405 | kr.20,154.05 |
1.500 | kr.19.88548 | kr.29,828.22 |
2.500 | kr.19.58784 | kr.48,969.60 |
Unit Price without VAT: | kr.20.69044 |
---|---|
Unit Price with VAT: | kr.25.86305 |